Reference Only
RBEA030016R00KFB00
Wirewound Resistors - Chassis Mount 300watts 16ohms 10% Adjustable Ribwound.
Datasheet
RBEA030016R00KFB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RBEA | |
| Resistance | 16 Ohms | |
| Power Rating | 300 W | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 375 C | |
| Termination Style | Solder Lug | |
| Length | 216 mm | |
| Width | 28.6 mm | |
| Packaging | Bulk | |
| Resistance | 16 Ohms | |
| Power Rating | 300 W | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Length | 216 mm | |
| Width | 28.6 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 375 C | |
| Series | RBEA | |
| Packaging | Bulk | |
| Features | Adjustable/Variable Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.92 | $185.92 | |
| $94.52 | $945.20 | |
| $82.40 | $2,060.00 |
Need more?