Reference Only
RBEA030012R00JFB00
Wirewound Resistors - Chassis Mount 300watts 12ohms 5% Adjustable Ribwound.
Datasheet
RBEA030012R00JFB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RBEA | |
| Resistance | 12 Ohms | |
| Packaging | Bulk | |
| Resistance | 12 Ohms | |
| Series | RBEA | |
| Packaging | Bulk | |
| Features | Adjustable/Variable Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.35 | $621.75 | |
| $95.45 | $954.50 | |
| $86.98 | $2,174.50 | |
| $85.79 | $4,289.50 | |
| $84.64 | $8,464.00 |
Need more?