Reference Only
RBEA022025R00KFB1A
Wirewound Resistors - Chassis Mount 25ohms 10%.
Datasheet
RBEA022025R00KFB1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RBEA | |
| Resistance | 25 Ohms | |
| Power Rating | 220 W | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 415 C | |
| Termination Style | Solder Lug | |
| Length | 152 mm | |
| Packaging | Bulk | |
| Resistance | 25 Ohms | |
| Power Rating | 220 W | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Length | 152 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 415 C | |
| Series | RBEA | |
| Packaging | Bulk | |
| Diameter | 28.6 mm | |
| Features | Adjustable/Variable Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.76 | $686.40 | |
| $43.74 | $1,093.50 | |
| $41.86 | $2,093.00 | |
| $40.14 | $4,014.00 | |
| $39.99 | $9,997.50 |
Need more?