Reference Only
RBEA01505R000KFB00
Wirewound Resistors - Chassis Mount .
Datasheet
RBEA01505R000KFB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RBEA | |
| Resistance | 5 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 415 C | |
| Termination Style | Screw | |
| Resistance | 5 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 10 % | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 415 C | |
| Series | RBEA | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $469.02 | $469.02 | |
| $413.30 | $4,133.00 | |
| $396.58 | $9,914.50 |
Need more?