
RA13X70A680R0KB10
Wirewound Resistors - Chassis Mount 680ohm 10%.
Datasheet
RA13X70A680R0KB10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RA | |
| Resistance | 680 Ohms | |
| Power Rating | 21 W | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Termination Style | Screw | |
| Length | 70 mm | |
| Packaging | Bulk | |
| Resistance | 680 Ohms | |
| Power Rating | 21 W | |
| Tolerance | 10 % | |
| Termination Style | Screw | |
| Length | 70 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | RA | |
| Packaging | Bulk | |
| Diameter | 13 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.23 | $942.30 | |
| $85.65 | $2,569.50 | |
| $84.44 | $4,222.00 | |
| $83.28 | $8,328.00 |
Need more?