
RA13X70A350R0KB10
Wirewound Resistors - Chassis Mount RA 13X70 AN 350U 10% BO10 E.
Datasheet
RA13X70A350R0KB10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RA | |
| Resistance | 35 Ohms | |
| Power Rating | 21 W | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Termination Style | Screw | |
| Length | 70 mm | |
| Packaging | Bulk | |
| Resistance | 35 Ohms | |
| Power Rating | 21 W | |
| Tolerance | 10 % | |
| Termination Style | Screw | |
| Length | 70 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | RA | |
| Packaging | Bulk | |
| Diameter | 13 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533390000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.03 | $1,040.30 | |
| $96.17 | $2,885.10 |
Need more?