Reference Only

PWB7500AJKGNHT5

Thin Film Resistors - SMD 1W 750ohms 5% 100ppm

Manufacturer:

Mfr Part:
PWB7500AJKGNHT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPWB
Resistance750 Ohms
Tolerance5 %
Temperature Coefficient100 PPM / C
Case Code - in0707
Case Code - mm1818
Length1.781 mm (0.07 in)
Width1.781 mm (0.07 in)
Height0.254 mm (0.01 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating1 W
Voltage Rating100 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?