Reference Only

PTS0805M1B100RPU00

Board Mount Temperature Sensors

Manufacturer:

Mfr Part:
PTS0805M1B100RPU00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBoard Mount Temperature Sensors
Output TypeAnalog
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Package / Case0805 (2012 metric)
ConfigurationLocal
ShutdownNo Shutdown
Mounting StyleSMD/SMT
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance100 Ohms
SeriesPTS AT
SubcategorySensors
TypeRTD - Resistance Temperature Detector

Export and Environmental Classification

AttributeDescription
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?