Reference Only

PTS080502B100RP500

Board Mount Temperature Sensors PTS 0805-2B 100ohms.

Manufacturer:

Mfr Part:
PTS080502B100RP500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBoard Mount Temperature Sensors
Output TypeAnalog
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Package / Case0805 (2012 metric)
ShutdownNo Shutdown
Mounting StyleSMD/SMT
PackagingReel
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance100 Ohms
SeriesPTS
SubcategorySensors
TypeTemperature Dependent Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8542399000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.12$5,600.00
Need more?