Reference Only

PTS060302B100RP100

Board Mount Temperature Sensors PTS 0603-2B P1 100R.

Manufacturer:

Mfr Part:
PTS060302B100RP100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBoard Mount Temperature Sensors
Output TypeAnalog
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Package / Case0603 (1508 metric)
ShutdownNo Shutdown
Mounting StyleSMD/SMT
PackagingReel
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance100 Ohms
SeriesPTS
SubcategorySensors
TypeTemperature Dependent Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.09$1,090.00
$1.03$2,060.00
$1.00$5,000.00
Need more?
Contact Us