Reference Only

PTCCL13H321HTE

PTC Thermistors 8.4ohms 20% 265V Series.

Manufacturer:

Mfr Part:
PTCCL13H321HTE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTCCL - 265V
Resistance8.4 Ohms
Tolerance20 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingReel
Diameter12.5 mm
Height5.5 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage Rating AC265 VAC
Voltage Rating DC265 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$1,515.00
$0.85$1,912.50
Need more?