PTCCL05H760HTE Vishay / BC Components

PTCCL05H760HTE

PTC Thermistors .

Manufacturer:

Mfr Part:
PTCCL05H760HTE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTC
Resistance85 Ohms
Tolerance20 %
Mounting StyleThrough Hole
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Length10 mm
Product TypePTC Thermistors
SubcategoryThermistors
TypeOverload Protection Thermistors
Voltage Rating DC265 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.627$940.50
Need more?
Contact Us