Reference Only

PT020BJ117

Obsolete
Pulse Transformers Transformer

Manufacturer:

Mfr Part:
PT020BJ117

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPulse Transformers
Inductance1 mH
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
PackagingBulk
Product TypePulse Transformers
ProductTrigger Transformers
SubcategoryTransformers
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504318090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?