Reference Only

PT010CC101

Obsolete
Audio Transformers / Signal Transformers Transformer

Manufacturer:

Mfr Part:
PT010CC101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAudio Transformers / Signal Transformers
Termination StyleAxial
Frequency Range60 Hz
Inductance200 uH
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Length21.03 mm
Width15.06 mm
SeriesPT-10
PackagingBulk
Maximum DC Resistance1.5 Ohms
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504318090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?