Reference Only

PS0055BE20236AP1

Specialty Ceramic Capacitors 5Kvolts 2000pF 10%

Manufacturer:

Mfr Part:
PS0055BE20236AP1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySpecialty Ceramic Capacitors
Capacitance2 nF
Voltage Rating5 kVDC
Termination StyleScrew
ProductRF Power Capacitors
DielectricN2200
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Diameter56 mm
SeriesPS
PackagingBulk
ClassClass 1
Dissipation Factor DF0.1
Height21 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRF Power Plate Capacitors
Voltage Rating DC5 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?