PS0040VT47273BL1 Vishay / Draloric

PS0040VT47273BL1

Specialty Ceramic Capacitors 5Kvolts 4700pF -20 +40%.

Manufacturer:

Mfr Part:
PS0040VT47273BL1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySpecialty Ceramic Capacitors
Capacitance4.7 nF
Voltage Rating3.5 kVDC
Termination StyleScrew
ProductHigh Voltage Ceramic Capacitors
SeriesPS40
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC3.5 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$301.28$3,012.80
Need more?