Reference Only
PS0030VT33273BL1
Specialty Ceramic Capacitors 3.5Kv 3300pF -20+40%.
Datasheet
PS0030VT33273BL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 3.3 nF | |
| Voltage Rating | 3.5 kVDC | |
| Termination Style | Screw | |
| Length | 25 mm (0.984 in) | |
| Product | RF Power Capacitors | |
| Dielectric | Y5U | |
| Tolerance | - 20 %, + 40 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Diameter | 35 mm | |
| Series | PS | |
| Packaging | Bulk | |
| Class | Class 2 | |
| Dissipation Factor DF | 2.5 % | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | High reliability Ceramic Capacitor | |
| Voltage Rating DC | 3.5 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | LEAD (7439-92-1) |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.98 | $1,169.80 | |
| $111.68 | $5,584.00 | |
| $109.23 | $10,923.00 |
Need more?