Reference Only

PS0020BE33033BH1

Specialty Ceramic Capacitors 5Kvolts 33pF 5%.

Manufacturer:

Mfr Part:
PS0020BE33033BH1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySpecialty Ceramic Capacitors
Capacitance33 pF
Voltage Rating5 kVDC
Termination StyleScrew
ProductRF Power Capacitors
DielectricR42
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Diameter24 mm
SeriesPS
PackagingBulk
ClassClass 1
Dissipation Factor DF0.05
Height22 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRF Power Plate Capacitors
Voltage Rating DC5 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$346.61$346.61
$326.93$3,269.30
Need more?