Reference Only

PRV6BAABGXB12204KA

Potentiometers .

Manufacturer:

Mfr Part:
PRV6BAABGXB12204KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance200 kOhms
TaperLinear
OrientationVertical
Power Rating1.5 W
Voltage Rating350 V
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Length16 mm
Switch TypeNo Switch
TypeCermet Potentiometer
Life50000 Cycle
IP RatingIP67
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesPRV6
Diameter12.7 mm
Length12.1 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us