Reference Only

PRV6AAABGYB25502KA

Potentiometers PRV6AAABGYB25502KA.

Manufacturer:

Mfr Part:
PRV6AAABGYB25502KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance5 kOhms
TaperLinear
Power Rating1.5 W
Voltage Rating86.6 V
Tolerance10 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter3.18 mm
Shaft Length16 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeFully Sealed
Life50000 Cycle
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesPRV6
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Part # AliasesPRV6CD 5K 10%A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.00$650.00
$12.19$1,219.00
$11.45$2,862.50
$10.69$5,345.00
$10.59$10,590.00
Need more?