Reference Only

PRV4F0GJS104KAB10

Potentiometers .

Manufacturer:

Mfr Part:
PRV4F0GJS104KAB10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance100 kOhms
TaperLinear
Power Rating2 W
Voltage Rating447 V
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter9.52 mm
Shaft Length22 mm
Bushing Size9.52 mm
Number of Detents1 Detent
TypeRotary
IP RatingIP67
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesPRV4
PackagingBlister Pack
Bushing Thread32 UNEF-2A
Diameter12 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.15$683.00
$28.89$866.70
$27.71$2,771.00
$26.17$6,542.50
Need more?