PRHY125274742DB501 Vishay

PRHY125274742DB501

Linear Displacement Sensors

Manufacturer:

Mfr Part:
PRHY125274742DB501

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLinear Displacement Sensors
Operating Force1 N
Linearity+/- 0.1 %
Electrical Travel100 mm to 1000 mm
Maximum Operating Temperature+ 125 C
Mechanical Travel1.5 mm
Minimum Operating Temperature- 40 C
Product TypeLinear Displacement Sensors
Resistance47.4 kOhms
SeriesPRHY12
SubcategorySensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?