
PRHY120754701CB566
Linear Displacement Sensors
Datasheet
PRHY120754701CB566 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Operating Force | 1 N | |
| Linearity | +/- 0.1 % | |
| Electrical Travel | 100 mm to 1000 mm | |
| Maximum Operating Temperature | + 125 C | |
| Mechanical Travel | 1.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Linear Displacement Sensors | |
| Resistance | 4.7 kOhms | |
| Series | PRHY12 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?