Reference Only

PRAHT135I4100RBWGT

Resistor Networks & Arrays .0125watt 100ohms ABS 0.1% Ratio .05%.

Manufacturer:

Mfr Part:
PRAHT135I4100RBWGT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesPRAHT (CNW)
ProductArrays
Termination StyleSMD/SMT
Resistance100 Ohms
Tolerance0.1 %
Number of Resistors4 Resistor
Temperature Coefficient15 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 215 C
Power per Element12.5 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeArrays
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.39$1,939.00
Need more?