
PRA182I4-1KBWNTA
Resistor Networks & Arrays .
Datasheet
PRA182I4-1KBWNTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Waffle | |
| Series | PRA (CNW) | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.1 % | |
| Circuit Type | Independent | |
| Number of Resistors | 4 Resistor | |
| Number of Pins | 8 Pin | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Length | 3.06 mm | |
| Width | 1.6 mm | |
| Lead Spacing | 1.82 mm | |
| Power Total Package | 800 mW | |
| Power per Element | 200 mW (1/5 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.52 | $1,452.00 | |
| $13.90 | $3,475.00 | |
| $13.63 | $6,815.00 |
Need more?