PRA182I4-1KBWN Vishay / Sfernice

PRA182I4-1KBWN

Resistor Networks & Arrays 1/10watt 1Kohms ABS 0.1% Ratio .05%

Manufacturer:

Mfr Part:
PRA182I4-1KBWN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingWaffle
SeriesPRA (CNW)
ProductArrays
Termination StyleSMD/SMT
Resistance1 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length2 mm
Width3 mm
Height0.38 mm
Lead Spacing0.25 mm
Power per Element400 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?