Reference Only
PRA182I2-1KBWNT
Resistor Networks & Arrays 2 Res Ind 1 Kohms.
Datasheet
PRA182I2-1KBWNT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | PRA (CNW) | |
| Product | Arrays | |
| Termination Style | SMD/SMT | |
| Resistor Values | 1 kOhms | |
| Tolerance | 0.1 % | |
| Number of Resistors | 2 Resistor | |
| Number of Pins | 4 Pin | |
| Temperature Coefficient | 10 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Length | 3.64 mm | |
| Width | 3 mm | |
| Height | 0.4 mm | |
| Power per Element | 0.2 W (1/5 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Part # Aliases | PRA182I2-1KBWNW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.79 | $879.00 | |
| $8.48 | $1,696.00 | |
| $8.37 | $4,185.00 | |
| $8.20 | $8,200.00 |
Need more?