
PRA182I2-1KBWN
Resistor Networks & Arrays 1/10watt 1Kohms ABS 0.1% Ratio .05%
Datasheet
PRA182I2-1KBWN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Waffle | |
| Series | PRA (CNW) | |
| Product | Arrays | |
| Termination Style | SMD/SMT | |
| Resistor Values | 1 kOhms | |
| Tolerance | 0.1 % | |
| Circuit Type | Isolated | |
| Number of Resistors | 2 Resistor | |
| Number of Pins | 4 Pin | |
| Temperature Coefficient | 10 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Length | 2 mm | |
| Width | 3 mm | |
| Height | 0.38 mm | |
| Lead Spacing | 0.25 mm | |
| Power per Element | 200 mW | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Waffle
Pricing not available for this package type
Need pricing?