Reference Only

PRA182I2-10KBWNT

Resistor Networks & Arrays 2 Res Ind 10 Kohms.

Manufacturer:

Mfr Part:
PRA182I2-10KBWNT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesPRA (CNW)
ProductArrays
Termination StyleSMD/SMT
Resistance10 kOhms
Tolerance0.1 %
Number of Resistors2 Resistor
Number of Pins4 Pin
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length3.64 mm
Width3 mm
Height0.4 mm
Power per Element0.2 W (1/5 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
Part # AliasesPRA182I2-10KBWNW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.28$928.00
$8.59$1,718.00
Need more?