Reference Only

PRA135I4-499RBPNT

New Product
Resistor Networks & Arrays PRA 135 I 4 499U 0,1% 0,02% N TR e2.

Manufacturer:

Mfr Part:
PRA135I4-499RBPNT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
Termination StyleSMD/SMT
Resistor Values499 Ohms
Tolerance0.1 %
Number of Resistors4
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Total Package125 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeHigh Precision

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.06$1,906.00
$18.52$4,630.00
$18.34$9,170.00
Need more?