PRA135I4-10KBBBT Vishay

PRA135I4-10KBBBT

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
PRA135I4-10KBBBT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingWaffle
SeriesPRA (CNW)
Termination StyleSMD/SMT
Tolerance0.1 %
Circuit TypeIndependent
Number of Resistors4 Resistor
Number of Pins8 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length2 mm
Width1.25 mm
Lead Spacing1.35 mm
Power Total Package500 mW (1/2 W)
Power per Element125 mW (1/8 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.17$1,317.00
$12.65$3,162.50
$12.47$6,235.00
Need more?
Contact Us