Reference Only

PRA100I3-150KBLNT

Resistor Networks & Arrays 150Kohm 0.1% 3 Resistors.

Manufacturer:

Mfr Part:
PRA100I3-150KBLNT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesPRA100 (CNW)
ProductArrays
Termination StyleSMD/SMT
Resistor Values150 kOhms
Tolerance0.01 %
Circuit TypeIndependent
Number of Resistors3 Resistor
Number of Pins4 Pin
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / Case3 mm x 1.52 mm
Length3 mm
Width1.52 mm
Height0.5 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeHigh Precision Sulfur Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.61$6,805.00
Need more?