Reference Only

PRA100I2100KBWNT

Resistor Networks & Arrays 2 Res Ind 100 Kohms.

Manufacturer:

Mfr Part:
PRA100I2100KBWNT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesPRA (CNW)
ProductArrays
Termination StyleSMD/SMT
Resistor Values100 kOhms
Tolerance0.1 %
Number of Resistors2 Resistor
Number of Pins4 Pin
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length2 mm
Width1.6 mm
Height0.4 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
Part # AliasesPRA100I2-100KBWN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.92$692.00
$6.51$3,255.00
$5.85$5,850.00
$5.70$11,400.00
Need more?