PRA100I2-5KBPNT Vishay

PRA100I2-5KBPNT

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
PRA100I2-5KBPNT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingWaffle
SeriesPRA (CNW)
Termination StyleSMD/SMT
Tolerance0.1 %
Circuit TypeIndependent
Number of Resistors2 Resistor
Number of Pins4 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length1.6 mm
Width0.8 mm
Lead Spacing1 mm
Power Total Package200 mW (1/5 W)
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
HTS8533210010
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.59$959.00
$9.27$2,781.00
$9.08$4,540.00
$9.03$9,030.00
Need more?
Contact Us