Reference Only

PLT1206Z1003LBWS

Thin Film Resistors - SMD .

Manufacturer:

Mfr Part:
PLT1206Z1003LBWS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
SeriesPLT
Resistance100 kOhms
Tolerance0.01 %
Temperature Coefficient5 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.015 in to 0.033 in
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating400 mW
Voltage Rating200 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Low TCR Thin Film Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.21$821.00
$8.08$2,020.00
$7.85$3,925.00
$7.43$7,430.00
Need more?
Contact Us