Reference Only

PLT0603Z3402LBTS

Thin Film Resistors - SMD .

Manufacturer:

Mfr Part:
PLT0603Z3402LBTS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
SeriesPLT
Resistance34 kOhms
Tolerance0.01 %
Temperature Coefficient5 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.63 mm (0.064 in)
Width0.81 mm (0.032 in)
Height0.508 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating150 mW
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Low TCR Thin Film Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.51$751.00
$6.31$1,577.50
Need more?
Contact Us