Reference Only

PHT0402E15R0BGPT

Thin Film Resistors - SMD .

Manufacturer:

Mfr Part:
PHT0402E15R0BGPT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPHT
Resistance15 Ohms
Tolerance0.1 %
Temperature Coefficient30 PPM / C
Case Code - in0402
Case Code - mm1006
Length1 mm (0.039 in)
Width0.6 mm (0.024 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 215 C
Power Rating18.9 mW
Voltage Rating50 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeThin Film Wraparound Chip Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.82$882.00
$7.39$1,478.00
$7.32$7,320.00
Need more?
Contact Us