Reference Only
PHT0402E1200BGTD
Thin Film Resistors - SMD .
Datasheet
PHT0402E1200BGTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Waffle | |
| Series | PHT | |
| Resistance | 120 Ohms | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 30 PPM / C | |
| Case Code - in | 0402 | |
| Case Code - mm | 1006 | |
| Length | 1 mm (0.039 in) | |
| Width | 0.6 mm (0.024 in) | |
| Height | 0.5 mm (0.02 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 215 C | |
| Power Rating | 18.9 mW | |
| Voltage Rating | 50 V | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Thin Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | Thin Film Wraparound Chip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative