Reference Only

PHR0805Y4751WBW

Thin Film Resistors - SMD

Manufacturer:

Mfr Part:
PHR0805Y4751WBW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
SeriesPHR
Resistance4.75 kOhms
Tolerance0.05 %
Temperature Coefficient10 PPM / C
Case Code - in0805
Case Code - mm2515
Length2.55 mm (0.1 in)
Width1.53 mm (0.06 in)
Height1.02 mm (0.04 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 155 C
Power Rating125 mW (1/8 W)
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeThin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?