Reference Only
PHR0805C5100LBW
Thin Film Resistors - SMD
Datasheet
PHR0805C5100LBW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Series | PHR | |
| Resistance | 510 Ohms | |
| Tolerance | 0.01 % | |
| Temperature Coefficient | 5 PPM / C | |
| Case Code - in | 0805 | |
| Case Code - mm | 2515 | |
| Length | 2.55 mm (0.1 in) | |
| Width | 1.53 mm (0.06 in) | |
| Height | 1.02 mm (0.04 in) | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 155 C | |
| Power Rating | 125 mW (1/8 W) | |
| Voltage Rating | 75 V | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Precision Resistors Thin Film SMD | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | Thin Film Chip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?