Reference Only

PHR0603C1652BBT

Thin Film Resistors - SMD

Manufacturer:

Mfr Part:
PHR0603C1652BBT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
SeriesPHR
Resistance16.5 kOhms
Tolerance0.1 %
Temperature Coefficient5 PPM / C
Case Code - in0603
Case Code - mm2110
Length2.16 mm (0.085 in)
Width1.01 mm (0.04 in)
Height1.02 mm (0.04 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 155 C
Power Rating100 mW (1/10 W)
Voltage Rating35 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeThin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?