Reference Only

PE30L0FR102KAB

Potentiometers 3watts 1Kohms 10% 50mm slotted.

Manufacturer:

Mfr Part:
PE30L0FR102KAB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductMIL Style Potentiometers
Number of Gangs1 Gang
Resistance1 kOhms
TaperLinear
Power Rating3 W
Voltage Rating54.8 V
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth
Shaft Diameter6 mm
Shaft Length50 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeFully Sealed
Life25000 Cycle
IP RatingIP67
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesPE30
PackagingBulk
Diameter19.7 mm
Length13 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.13$2,813.00
$26.55$6,637.50
Need more?