Reference Only
PE0100WJ25138BH1
Specialty Ceramic Capacitors 250pF 14kV 20%.
Datasheet
PE0100WJ25138BH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 250 pF | |
| Voltage Rating | 14 kVDC | |
| Termination Style | Screw | |
| Length | 40 mm (1.575 in) | |
| Product | RF Power Capacitors | |
| Dielectric | R42 | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Diameter | 100 mm | |
| Series | P.100 | |
| Packaging | Bulk | |
| Class | 1 | |
| Dissipation Factor DF | 0.05 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | RF Power Plate Capacitors Contoured Rim, Class 1 Ceramic | |
| Voltage Rating AC | 14 kVAC | |
| Voltage Rating DC | 14 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,270.55 | $1,270.55 |
Need more?