Reference Only

PD020D02505S51

Obsolete
Plasma Displays PD-20D025-5 Plasma Display

Manufacturer:

Mfr Part:
PD020D02505S51

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlasma Displays
TypePlasma Display
Character Size6.35 mm
Description/FunctionMultiplexed Operation Plasma Display
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature0 C
Module Size - W x H x T141.22 mm x 20.828 mm x 7.467 mm
Number of Digits20 Digit
Number of Segments7 Segment
Operating Supply Voltage220 V
PackagingBulk
Product TypePlasma Displays
ProductPlasma Panel Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8528520000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?