Reference Only
PD0200WF60236BJ1
Specialty Ceramic Capacitors 12KVP 6000pF 10%.
Datasheet
PD0200WF60236BJ1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 6000 pF | |
| Voltage Rating | 12 kVDC | |
| Termination Style | Screw | |
| Length | 45 mm (1.772 in) | |
| Product | RF Power Capacitors | |
| Dielectric | R85 | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Diameter | 200 mm | |
| Series | P.200 | |
| Packaging | Bulk | |
| Class | Class 1 | |
| Dissipation Factor DF | 0.05 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | RF Power Plate Capacitors Contoured Rim, Class 1 Ceramic | |
| Voltage Rating AC | 12 kVAC | |
| Voltage Rating DC | 12 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---