
PD004D07001S51
Obsolete
Plasma Displays 4 digit numeric
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Plasma Displays | |
| Type | 4 Digit Numeric | |
| Character Size - H x W | 0.7 in | |
| Number of Digits | 4 Digit | |
| Number of Segments | 7 Segment | |
| Packaging | Bulk | |
| Product Type | Plasma Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8528592300 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?