Reference Only

PAC500001002FAC000

Wirewound Resistors - Through Hole 5watt 10Kohm 1% 100ppm.

Manufacturer:

Mfr Part:
PAC500001002FAC000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance10 kOhms
Power Rating5 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient100 PPM / K
Length26 mm
Diameter7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesPAC
PackagingAmmo Pack
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeCemented Leaded Wirewound Precision Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.65$1,650.00
$1.51$3,775.00
Need more?