Reference Only

PA16NP103MAB15

Potentiometers 10Kohms 20% Linear Audio/Plastic black.

Manufacturer:

Mfr Part:
PA16NP103MAB15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductKnob Operating Potentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
Power Rating1 W
Voltage Rating100 V
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeKnurled / Serrated
Shaft Diameter10 mm
Shaft Length7 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life50000 Cycle
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPA16
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient500 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7C-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.26$650.40
$12.99$1,299.00
$12.01$3,122.60
$11.38$5,690.00
Need more?