Reference Only

P9AY0ABBS204MA

New Product
Potentiometers .

Manufacturer:

Mfr Part:
P9AY0ABBS204MA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount, PCB Mount
Termination StylePC Pin
ProductPotentiometers
Resistance200 kOhms
TaperLinear
Power Rating200 mW
Voltage Rating200 V
Tolerance20 %
Element TypeConductive Plastic
Shaft TypeSmooth / Slotted
Shaft Diameter3.18 mm
Shaft Length12.7 mm
Bushing Size1/4 in
Type9 mm Sealed Panel Potentiometer
Life50000 Cycles
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesP9A
PackagingTube
Bushing MaterialPlastic
Bushing Thread1/4-32UNEF-2A
Height3.91 mm
Length9.53 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient1000 PPM / C
Width9.53 mm
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.07$767.50
$2.84$7,100.00
Need more?