Reference Only
P9AC0ABBS102MA
New Product
Potentiometers .
Datasheet
P9AC0ABBS102MA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount, PCB Mount | |
| Termination Style | PC Pin | |
| Product | Potentiometers | |
| Resistance | 1 kOhms | |
| Taper | Linear | |
| Power Rating | 250 mW | |
| Voltage Rating | 15.81 V | |
| Tolerance | 20 % | |
| Element Type | Conductive Plastic | |
| Shaft Type | Smooth / Slotted | |
| Shaft Diameter | 3.18 mm | |
| Shaft Length | 12.7 mm | |
| Bushing Size | 1/4 in | |
| Type | 9 mm Sealed Panel Potentiometer | |
| Life | 50000 Cycles | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | P9A | |
| Packaging | Tube | |
| Bushing Material | Plastic | |
| Bushing Thread | 1/4-32UNEF-2A | |
| Height | 3.91 mm | |
| Length | 9.53 mm | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 1000 PPM / C | |
| Width | 9.53 mm | |
| With Switch | No Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.05 | $762.50 | |
| $2.81 | $7,025.00 |
Need more?